
A04ZRE04ZRE26W254B | |
|---|---|
DigiKey Part Number | 455-3291-ND |
Manufacturer | |
Manufacturer Product Number | A04ZRE04ZRE26W254B |
Description | JUMPER ZRE 4POS 26AWG 10-INCH |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.43000 | ¥16.43 |
| 10 | ¥13.99600 | ¥139.96 |
| 25 | ¥13.11720 | ¥327.93 |
| 50 | ¥12.48920 | ¥624.46 |
| 100 | ¥11.89290 | ¥1,189.29 |
| 250 | ¥11.14732 | ¥2,786.83 |
| 500 | ¥10.61516 | ¥5,307.58 |









