S4B-ZR-SM4A-TF | ||
---|---|---|
DigiKey Part Number | 455-S4B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S4B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S4B-ZR-SM4A-TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S4B-ZR-SM4A-TF | |
Description | CONN HEADER SMD R/A 4POS 1.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | S4B-ZR-SM4A-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥4.99200 | ¥49.92 |
100 | ¥4.11370 | ¥411.37 |
500 | ¥3.57730 | ¥1,788.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.95129 | ¥2,951.29 |
2,000 | ¥2.86187 | ¥5,723.74 |
3,000 | ¥2.68301 | ¥8,049.03 |
5,000 | ¥2.59358 | ¥12,967.90 |
10,000 | ¥2.41471 | ¥24,147.10 |
25,000 | ¥2.32528 | ¥58,132.00 |