
SZH-003T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1281TR-ND - Tape & Reel (TR) 455-1281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZH-003T-P0.5 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥0.09434 | ¥1,509.44 |
| 32,000 | ¥0.08983 | ¥2,874.56 |
| 48,000 | ¥0.08729 | ¥4,189.92 |
| 80,000 | ¥0.08420 | ¥6,736.00 |
| 112,000 | ¥0.08222 | ¥9,208.64 |
| 160,000 | ¥0.08018 | ¥12,828.80 |
| 400,000 | ¥0.07516 | ¥30,064.00 |
| 800,000 | ¥0.07158 | ¥57,264.00 |





















