
SZH-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1130-100-ND |
Manufacturer | |
Manufacturer Product Number | SZH-002T-P0.5 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.15050 | ¥15.05 |











