ZHR-9 | ||
---|---|---|
DigiKey Part Number | 455-1196-ND | |
Manufacturer | ||
Manufacturer Product Number | ZHR-9 | |
Description | CONN RCPT HSG 9POS 1.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.55000 | ¥1.55 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥1.02010 | ¥102.01 |
1,000 | ¥0.70604 | ¥706.04 |
5,000 | ¥0.62758 | ¥3,137.90 |
10,000 | ¥0.56874 | ¥5,687.40 |