A09ZR09ZR28H305B | ||
---|---|---|
DigiKey Part Number | 455-4261-ND | |
Manufacturer | ||
Manufacturer Product Number | A09ZR09ZR28H305B | |
Description | JUMPER 09ZR-8M-P - 09ZR-8M-P 12" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.48700 | ¥234.87 |
100 | ¥20.69660 | ¥2,069.66 |
1,000 | ¥15.00505 | ¥15,005.05 |
5,000 | ¥13.45279 | ¥67,263.95 |