SZH-002T-P0.5 | ||
---|---|---|
DigiKey Part Number | 455-1130-2-ND - Tape & Reel (TR) 455-1130-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SZH-002T-P0.5 | |
Description | CONN SOCKET 26-28AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 26-28 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.26000 | ¥2.60 |
25 | ¥0.22760 | ¥5.69 |
50 | ¥0.19340 | ¥9.67 |
100 | ¥0.16580 | ¥16.58 |
250 | ¥0.16000 | ¥40.00 |
500 | ¥0.13788 | ¥68.94 |
1,000 | ¥0.12414 | ¥124.14 |
2,500 | ¥0.11037 | ¥275.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.09656 | ¥1,255.28 |
26,000 | ¥0.08829 | ¥2,295.54 |
65,000 | ¥0.08001 | ¥5,200.65 |