ASZHSZH28K152 | ||
---|---|---|
DigiKey Part Number | 455-3079-ND | |
Manufacturer | ||
Manufacturer Product Number | ASZHSZH28K152 | |
Description | JUMPER SZH-002T-P0.5 X2 6" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.66900 | ¥36.69 |
25 | ¥3.35480 | ¥83.87 |
50 | ¥3.15720 | ¥157.86 |
100 | ¥3.02580 | ¥302.58 |
250 | ¥2.76248 | ¥690.62 |
500 | ¥2.63108 | ¥1,315.54 |
1,000 | ¥2.17063 | ¥2,170.63 |
3,000 | ¥1.97326 | ¥5,919.78 |