ASZHSZH28K51 | ||
---|---|---|
DigiKey Part Number | 455-3078-ND | |
Manufacturer | ||
Manufacturer Product Number | ASZHSZH28K51 | |
Description | JUMPER SZH-002T-P0.5 X2 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | JST Prefix Suffix Chart |
Featured Product | IDC Assemblies and Pre-Crimped Leads |
HTML Datasheet | ASZHSZH28K51 Drawing |
Product Drawings | ASZHSZH28K51 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.60.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.60500 | ¥36.05 |
100 | ¥2.80700 | ¥280.70 |
1,000 | ¥2.00492 | ¥2,004.92 |
5,000 | ¥1.71854 | ¥8,592.70 |
10,000 | ¥1.60397 | ¥16,039.70 |
Part Number | Description | Quantity |
---|---|---|
SZH-002T-P0.5 | CONN SOCKET 26-28AWG CRIMP TIN | 2 |
Attribute | Description |
---|---|
Other Names | (A)ASZHSZH28K51 455-3078 |
Standard Package | 1,000 |