S2B-ZR-SM4A-TF | ||
---|---|---|
DigiKey Part Number | 455-1693-2-ND - Tape & Reel (TR) 455-1693-1-ND - Cut Tape (CT) 455-1693-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S2B-ZR-SM4A-TF | |
Description | CONN HEADER SMD R/A 2POS 1.5MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | S2B-ZR-SM4A-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.95100 | ¥39.51 |
100 | ¥3.25840 | ¥325.84 |
500 | ¥2.83308 | ¥1,416.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.33733 | ¥2,337.33 |
2,000 | ¥2.26652 | ¥4,533.04 |
3,000 | ¥2.12484 | ¥6,374.52 |
5,000 | ¥2.05402 | ¥10,270.10 |
10,000 | ¥1.91237 | ¥19,123.70 |
25,000 | ¥1.84154 | ¥46,038.50 |