cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02ZR02ZR28H102A

DigiKey Part Number
455-4288-ND
Manufacturer
Manufacturer Product Number
A02ZR02ZR28H102A
Description
JUMPER 02ZR-8M-P - 02ZR-8M-P 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
-
Color
Gray, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.88000¥9.88
10¥8.39200¥83.92
25¥7.86600¥196.65
50¥7.48720¥374.36
100¥7.13000¥713.00
250¥6.68300¥1,670.75
500¥6.36392¥3,181.96
1,000¥6.06000¥6,060.00
3,000¥5.60809¥16,824.27
Manufacturers Standard Package
Alternate Length
JUMPER 02ZR-8M-P - 02ZR-8M-P 2"
In-Stock: 708
Unit Price: ¥9.85000
JUMPER 02ZR-8M-P - 02ZR-8M-P 6"
In-Stock: 0
Unit Price: ¥7.01348
JUMPER 02ZR-8M-P - 02ZR-8M-P 12"
In-Stock: 0
Unit Price: ¥8.46955
JUMPER 02ZR-8M-P - 02ZR-8M-P 8"
In-Stock: 596
Unit Price: ¥10.89000
JUMPER 02ZR-8M-P - 02ZR-8M-P 10"
In-Stock: 720
Unit Price: ¥11.91000