A02ZR02ZR28H254A | ||
---|---|---|
DigiKey Part Number | 455-4292-ND | |
Manufacturer | ||
Manufacturer Product Number | A02ZR02ZR28H254A | |
Description | JUMPER 02ZR-8M-P - 02ZR-8M-P 10" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.09700 | ¥100.97 |
100 | ¥9.06890 | ¥906.89 |
1,000 | ¥6.59547 | ¥6,595.47 |
5,000 | ¥5.77104 | ¥28,855.20 |
10,000 | ¥5.48249 | ¥54,824.90 |