04ZR-8M-P | ||
---|---|---|
DigiKey Part Number | 455-2291-ND | |
Manufacturer | ||
Manufacturer Product Number | 04ZR-8M-P | |
Description | CONN RCPT 4POS IDC 28AWG TIN | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.02760 | ¥75.69 |
50 | ¥2.85020 | ¥142.51 |
100 | ¥2.73120 | ¥273.12 |
250 | ¥2.49368 | ¥623.42 |
500 | ¥2.37480 | ¥1,187.40 |
2,000 | ¥1.89985 | ¥3,799.70 |
4,000 | ¥1.78112 | ¥7,124.48 |