
A04KR04KR26E51A | |
|---|---|
DigiKey Part Number | 455-3135-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04KR26E51A |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.96000 | ¥8.96 |
| 10 | ¥7.63500 | ¥76.35 |
| 25 | ¥7.15680 | ¥178.92 |
| 50 | ¥6.81520 | ¥340.76 |
| 100 | ¥6.48930 | ¥648.93 |
| 250 | ¥6.08252 | ¥1,520.63 |
| 500 | ¥5.79190 | ¥2,895.95 |
| 1,000 | ¥5.51521 | ¥5,515.21 |
| 3,000 | ¥5.10392 | ¥15,311.76 |








