A04KR04KR26E51B | ||
---|---|---|
DigiKey Part Number | 455-3147-ND | |
Manufacturer | ||
Manufacturer Product Number | A04KR04KR26E51B | |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 2" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.45400 | ¥74.54 |
100 | ¥6.69390 | ¥669.39 |
1,000 | ¥4.86806 | ¥4,868.06 |
5,000 | ¥4.25957 | ¥21,297.85 |
10,000 | ¥4.04658 | ¥40,465.80 |