A04KR04KR26E152B | ||
---|---|---|
DigiKey Part Number | 455-3151-ND | |
Manufacturer | ||
Manufacturer Product Number | A04KR04KR26E152B | |
Description | JUMPER 04KR-6S-P - 04KR-6S-P 6" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.80000 | ¥88.00 |
25 | ¥8.44560 | ¥211.14 |
50 | ¥8.26520 | ¥413.26 |
100 | ¥7.90560 | ¥790.56 |
250 | ¥7.18680 | ¥1,796.70 |
500 | ¥6.46814 | ¥3,234.07 |
1,000 | ¥5.74950 | ¥5,749.50 |
3,000 | ¥5.21047 | ¥15,631.41 |