A08KR08KR26E152B | ||
---|---|---|
DigiKey Part Number | 455-3153-ND | |
Manufacturer | ||
Manufacturer Product Number | A08KR08KR26E152B | |
Description | JUMPER 08KR-6S-P - 08KR-6S-P 6" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.47700 | ¥114.77 |
100 | ¥10.25680 | ¥1,025.68 |
1,000 | ¥7.32635 | ¥7,326.35 |
5,000 | ¥6.49604 | ¥32,480.20 |
10,000 | ¥6.34951 | ¥63,495.10 |