TLV1117LV33DCYT | ||
---|---|---|
DigiKey Part Number | 296-TLV1117LV33DCYTTR-ND - Tape & Reel (TR) 296-TLV1117LV33DCYTCT-ND - Cut Tape (CT) 296-TLV1117LV33DCYTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV1117LV33DCYT | |
Description | IC REG LINEAR 3.3V 1A SOT223-4 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV1117LV33DCYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥9.15400 | ¥91.54 |
25 | ¥8.68920 | ¥217.23 |
100 | ¥7.13880 | ¥713.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.67328 | ¥1,668.32 |
500 | ¥5.89722 | ¥2,948.61 |
1,250 | ¥4.65574 | ¥5,819.67 |
2,500 | ¥4.34534 | ¥10,863.35 |
6,250 | ¥4.12807 | ¥25,800.44 |
12,500 | ¥3.97288 | ¥49,661.00 |