



MAX17055ETB+T | |
|---|---|
DigiKey Part Number | MAX17055ETB+TTR-ND - Tape & Reel (TR) MAX17055ETB+TCT-ND - Cut Tape (CT) MAX17055ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17055ETB+T |
Description | IC BATT MON MULTI-CHEM 1C 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 10-TDFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17055ETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.38000 | ¥35.38 |
| 10 | ¥26.79000 | ¥267.90 |
| 25 | ¥24.63840 | ¥615.96 |
| 100 | ¥22.27300 | ¥2,227.30 |
| 250 | ¥21.14500 | ¥5,286.25 |
| 500 | ¥20.46546 | ¥10,232.73 |
| 1,000 | ¥19.90599 | ¥19,905.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.31544 | ¥48,288.60 |











