Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3336 Right Angle Tact Switch

TL3336AF160Q

DigiKey Part Number
141-TL3336AF160QTR-ND - Tape & Reel (TR)
141-TL3336AF160QCT-ND - Cut Tape (CT)
141-TL3336AF160QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3336AF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3336AF160Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.10mm x 6.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.35mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
1.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,915
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.09300¥30.93
25¥2.88800¥72.20
100¥2.58190¥258.19
250¥2.39168¥597.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥2.20872¥1,435.67
1,300¥2.08760¥2,713.88
1,950¥2.02153¥3,941.98
3,250¥1.94347¥6,316.28
4,550¥1.89525¥8,623.39
6,500¥1.84686¥12,004.59
Manufacturers Standard Package