
AP3015KTR-G1 | |
|---|---|
DigiKey Part Number | AP3015KTR-G1DITR-ND - Tape & Reel (TR) AP3015KTR-G1DICT-ND - Cut Tape (CT) AP3015KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3015KTR-G1 |
Description | IC REG BOOST ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.2V | Base Product Number |
Voltage - Input (Max) 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥1.93200 | ¥48.30 |
| 100 | ¥1.66640 | ¥166.64 |
| 250 | ¥1.54088 | ¥385.22 |
| 500 | ¥1.46494 | ¥732.47 |
| 1,000 | ¥1.40243 | ¥1,402.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32529 | ¥3,975.87 |
| 6,000 | ¥1.28750 | ¥7,725.00 |
| 9,000 | ¥1.26859 | ¥11,417.31 |
| 15,000 | ¥1.24762 | ¥18,714.30 |
| 21,000 | ¥1.23538 | ¥25,942.98 |
| 30,000 | ¥1.22360 | ¥36,708.00 |











