
TPS613222ADBVR | |
|---|---|
DigiKey Part Number | 296-50503-2-ND - Tape & Reel (TR) 296-50503-1-ND - Cut Tape (CT) 296-50503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613222ADBVR |
Description | IC REG BOOST 5V 2.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613222ADBVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.20900 | ¥32.09 |
| 25 | ¥2.87120 | ¥71.78 |
| 100 | ¥2.49830 | ¥249.83 |
| 250 | ¥2.32048 | ¥580.12 |
| 500 | ¥2.21348 | ¥1,106.74 |
| 1,000 | ¥2.12508 | ¥2,125.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.01605 | ¥6,048.15 |
| 6,000 | ¥1.96269 | ¥11,776.14 |
| 9,000 | ¥1.93595 | ¥17,423.55 |
| 15,000 | ¥1.90633 | ¥28,594.95 |
| 21,000 | ¥1.88903 | ¥39,669.63 |
| 30,000 | ¥1.87238 | ¥56,171.40 |










