ZLLS410TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Diode 10 V 750mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 10 V 750mA Surface Mount SOD-323
SOD-323

ZLLS410TA

DigiKey Part Number
ZLLS410TR-ND - Tape & Reel (TR)
ZLLS410CT-ND - Cut Tape (CT)
ZLLS410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLLS410TA
Description
DIODE SCHOTTKY 10V 750MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 10 V 750mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
6 µA @ 10 V
Part Status
Active
Capacitance @ Vr, F
26pF @ 10V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
10 V
Package / Case
Current - Average Rectified (Io)
750mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
380 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG1020EA,115Nexperia USA Inc.01727-5185-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥4.78000¥47.80
100¥3.09550¥309.55
500¥2.37134¥1,185.67
1,000¥2.13771¥2,137.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84082¥5,522.46
6,000¥1.69127¥10,147.62
9,000¥1.61507¥14,535.63
15,000¥1.52946¥22,941.90
21,000¥1.47877¥31,054.17
30,000¥1.42951¥42,885.30
Manufacturers Standard Package