Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3015AKTR-G1

DigiKey Part Number
AP3015AKTR-G1DITR-ND - Tape & Reel (TR)
AP3015AKTR-G1DICT-ND - Cut Tape (CT)
AP3015AKTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3015AKTR-G1
Description
IC REG BOOST ADJ 75MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
AP3015AKTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
1V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,484
Factory Stock: 552,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.82100¥38.21
25¥3.42720¥85.68
100¥2.99210¥299.21
250¥2.78500¥696.25
500¥2.65996¥1,329.98
1,000¥2.55700¥2,557.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.42986¥7,289.58
6,000¥2.36762¥14,205.72
9,000¥2.33646¥21,028.14
15,000¥2.30192¥34,528.80
21,000¥2.28174¥47,916.54
30,000¥2.26232¥67,869.60
Manufacturers Standard Package