
DRV2603RUNR | |
|---|---|
DigiKey Part Number | 296-30613-2-ND - Tape & Reel (TR) 296-30613-1-ND - Cut Tape (CT) 296-30613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2603RUNR |
Description | IC MOTOR DRIVER 2.5V-5.2V 10QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2603RUNR Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2.5V ~ 5.2V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-WFQFN |
Output Configuration Half Bridge (2) | Supplier Device Package 10-WQFN (2x2) |
Interface Parallel, PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.64700 | ¥36.47 |
| 25 | ¥3.26840 | ¥81.71 |
| 100 | ¥2.85140 | ¥285.14 |
| 250 | ¥2.65260 | ¥663.15 |
| 500 | ¥2.53270 | ¥1,266.35 |
| 1,000 | ¥2.43387 | ¥2,433.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.50079 | ¥7,502.37 |
| 6,000 | ¥2.43616 | ¥14,616.96 |
| 9,000 | ¥2.40379 | ¥21,634.11 |
| 15,000 | ¥2.36794 | ¥35,519.10 |
| 21,000 | ¥2.34698 | ¥49,286.58 |
| 30,000 | ¥2.32683 | ¥69,804.90 |











