
BQ25886RGER | |
|---|---|
DigiKey Part Number | 296-53573-2-ND - Tape & Reel (TR) 296-53573-1-ND - Cut Tape (CT) 296-53573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25886RGER |
Description | IC BATT CHG LI-ION 2CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25886RGER Models |
Category | Charge Current - Max 2.2A |
Manufacturer Texas Instruments | Battery Pack Voltage 9.2V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.2V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25886RGET | Texas Instruments | 255 | 296-53571-1-ND | ¥33.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.88900 | ¥198.89 |
| 25 | ¥18.22360 | ¥455.59 |
| 100 | ¥16.39440 | ¥1,639.44 |
| 250 | ¥15.52280 | ¥3,880.70 |
| 500 | ¥15.28494 | ¥7,642.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.18841 | ¥45,565.23 |
| 6,000 | ¥14.90528 | ¥89,431.68 |











