
BQ25886RGET | |
|---|---|
DigiKey Part Number | 296-53571-2-ND - Tape & Reel (TR) 296-53571-1-ND - Cut Tape (CT) 296-53571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25886RGET |
Description | IC BATT CHG LI-ION 2CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25886RGET Models |
Category | Charge Current - Max 2.2A |
Manufacturer Texas Instruments | Battery Pack Voltage 9.2V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.2V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.84000 | ¥33.84 |
| 10 | ¥25.49800 | ¥254.98 |
| 25 | ¥23.41360 | ¥585.34 |
| 100 | ¥21.12330 | ¥2,112.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.03108 | ¥5,007.77 |
| 500 | ¥19.37288 | ¥9,686.44 |
| 750 | ¥19.04319 | ¥14,282.39 |
| 1,250 | ¥18.67786 | ¥23,347.32 |
| 1,750 | ¥18.46430 | ¥32,312.53 |
| 2,500 | ¥18.25894 | ¥45,647.35 |


