
TPS65994AERSLR | |
|---|---|
DigiKey Part Number | 296-TPS65994AERSLRTR-ND - Tape & Reel (TR) 296-TPS65994AERSLRCT-ND - Cut Tape (CT) 296-TPS65994AERSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65994AERSLR |
Description | DUAL PORT USB-C PD CONTROLLER, I |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65994AERSLR Models |
Category | Voltage - Supply 4V ~ 22V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-VFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 48-VQFN (6x6) |
Current - Supply 4.5mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.27000 | ¥51.27 |
| 10 | ¥39.32400 | ¥393.24 |
| 25 | ¥36.33160 | ¥908.29 |
| 100 | ¥33.04610 | ¥3,304.61 |
| 250 | ¥31.83520 | ¥7,958.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.93734 | ¥72,343.35 |



