


LT3065EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3065EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065EDD#PBF |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥40.39900 | ¥403.99 |
| 25 | ¥37.33720 | ¥933.43 |
| 121 | ¥33.60760 | ¥4,066.52 |
| 363 | ¥31.82970 | ¥11,554.18 |
| 605 | ¥31.17215 | ¥18,859.15 |
| 1,089 | ¥30.52380 | ¥33,240.42 |
| 2,541 | ¥29.75867 | ¥75,616.78 |










