
LMH0302SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35328-2-ND - Tape & Reel (TR) 296-35328-1-ND - Cut Tape (CT) 296-35328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0302SQ/NOPB |
Description | IC VIDEO DRIVER 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0302SQ/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.13V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Function Driver | Supplier Device Package 16-WQFN (4x4) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.12000 | ¥104.12 |
| 10 | ¥81.53400 | ¥815.34 |
| 25 | ¥75.89880 | ¥1,897.47 |
| 100 | ¥69.70510 | ¥6,970.51 |
| 250 | ¥69.03720 | ¥17,259.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥63.50702 | ¥63,507.02 |








