
EQCO62X20C1-I/3DW | |
|---|---|
DigiKey Part Number | 150-EQCO62X20C1-I/3DW-ND |
Manufacturer | |
Manufacturer Product Number | EQCO62X20C1-I/3DW |
Description | 3.125GBPS COAXPRESS 2.0 TXRC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Equalizer IC 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Applications Professional Video |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (4x4) |
Function Driver, Equalizer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.94000 | ¥214.94 |
| 25 | ¥208.50640 | ¥5,212.66 |





