FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC
8-SOIC
8 SOIC Pin View

FM24CL64B-G

DigiKey Part Number
448-FM24CL64B-G-ND
Manufacturer
Manufacturer Product Number
FM24CL64B-G
Description
IC FRAM 64KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24CL64B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Memory Interface
I2C
Series
Clock Frequency
1 MHz
Packaging
Tube
Access Time
550 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.65V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
10¥27.81800¥278.18
25¥27.01080¥675.27
97¥25.80773¥2,503.35
194¥25.19387¥4,887.61
291¥24.83591¥7,227.25
582¥24.22749¥14,100.40
1,067¥23.70066¥25,288.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.