Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 1.2A, 2A 20-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 1.2A, 2A 20-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP5071ACPZ-R7

DigiKey Part Number
505-ADP5071ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5071ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5071ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5071ACPZ-R7
Description
IC REG BST SEPIC ADJ DL 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 1.2A, 2A 20-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5071ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
±39V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz, 2.4MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive and Negative (Dual Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-LFCSP (4x4)
Voltage - Input (Min)
2.85V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.63000¥69.63
10¥53.94400¥539.44
25¥50.02880¥1,250.72
100¥45.72260¥4,572.26
250¥44.66392¥11,165.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥40.90470¥61,357.05
Manufacturers Standard Package