M3x0.5 Pan Head Machine Screw Phillips Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMS 003 0005 PH

DigiKey Part Number
H742-ND
Manufacturer
Manufacturer Product Number
MPMS 003 0005 PH
Description
MACH SCREW PAN PHILLIPS M3X0.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M3x0.5
Manufacturer
BFirst Industrial
Head Diameter
0.230" (5.84mm)
Packaging
Bulk
Head Height
0.090" (2.29mm)
Part Status
Active
Length - Below Head
0.197" (5.00mm)
Type
Machine Screw
Length - Overall
0.287" (7.29mm)
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Phillips
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,501
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.43380¥43.38
1,000¥0.34824¥348.24
Manufacturers Standard Package