AD-96TOF1-EBZ | ||
---|---|---|
DigiKey Part Number | 505-AD-96TOF1-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD-96TOF1-EBZ | |
Description | 3D TIME OF FLIGHT DEVELOPMENT PL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADDI9036 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s), Accessories | |
Utilized IC / Part | ADDI9036 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,536.67000 | ¥7,536.67 |