Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Multiparameter Wearable Vital Signs Monitoring Platform
Matrix Powerwatch

ADXL362BCCZ-R2

DigiKey Part Number
505-ADXL362BCCZ-R2TR-ND - Tape & Reel (TR)
505-ADXL362BCCZ-R2CT-ND - Cut Tape (CT)
505-ADXL362BCCZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL362BCCZ-R2
Description
ACCELEROMETER 2-8G SPI 16LGA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL362BCCZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.6V ~ 3.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-TFLGA
Acceleration Range
±2g, 4g, 8g
Supplier Device Package
16-LGA (3x3.25)
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)
Base Product Number
Bandwidth
6.25Hz ~ 400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.76000¥107.76
5¥97.81800¥489.09
10¥94.12100¥941.21
25¥89.69640¥2,242.41
50¥86.67280¥4,333.64
100¥83.89910¥8,389.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥80.58152¥20,145.38
500¥78.31108¥39,155.54
750¥77.07096¥57,803.22
Manufacturers Standard Package