ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board
Moving from IoT Concepts to Reality at IoT World
Lowest Power Edge Nodes: Structural Health Monitoring

11446

DigiKey Part Number
1568-11446-ND
Manufacturer
Manufacturer Product Number
11446
Description
ADXL362 ACCELEROMETER BREAKOUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
SparkFun Electronics
Sensitivity
1mg/LSB, 2mg/LSB, 4mg/LSB
Packaging
Bulk
Voltage - Supply
1.6V ~ 3.5V
Part Status
Active
Embedded
No
Sensor Type
Accelerometer, 3 Axis
Contents
Board(s)
Sensing Range
±2g, 4g, 8g
Utilized IC / Part
ADXL362
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.85000¥171.85
Manufacturers Standard Package