
ADP5071RE-EVALZ | |
|---|---|
DigiKey Part Number | ADP5071RE-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5071RE-EVALZ |
Description | EVAL BOARD FOR ADP5071 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5071 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±15V | |
Current - Output | - | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ADP5071 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.24000 | ¥487.24 |




