


ADP5071AREZ | |
|---|---|
DigiKey Part Number | 505-ADP5071AREZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5071AREZ |
Description | IC REG BST SEPIC ADJ DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 1.2A, 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP5071AREZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) ±39V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz, 2.4MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.78000 | ¥71.78 |
| 10 | ¥55.66500 | ¥556.65 |
| 75 | ¥47.99800 | ¥3,599.85 |
| 150 | ¥46.21607 | ¥6,932.41 |
| 300 | ¥44.74867 | ¥13,424.60 |
| 525 | ¥43.75632 | ¥22,972.07 |
| 1,050 | ¥42.72453 | ¥44,860.76 |













