


ABLS-7.680MHZ-D-4-Y-T | |
|---|---|
DigiKey Part Number | 535-14940-2-ND - Tape & Reel (TR) 535-14940-1-ND - Cut Tape (CT) 535-14940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-7.680MHZ-D-4-Y-T |
Description | CRYSTAL 7.6800MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-7.680MHZ-D-4-Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.68 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.79400 | ¥17.94 |
| 25 | ¥1.70040 | ¥42.51 |
| 50 | ¥1.63080 | ¥81.54 |
| 100 | ¥1.56290 | ¥156.29 |
| 250 | ¥1.47792 | ¥369.48 |
| 500 | ¥1.41688 | ¥708.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.35826 | ¥1,358.26 |
| 2,000 | ¥1.30203 | ¥2,604.06 |
| 3,000 | ¥1.14204 | ¥3,426.12 |
| 5,000 | ¥0.95884 | ¥4,794.20 |
| 7,000 | ¥0.94676 | ¥6,627.32 |
| 10,000 | ¥0.93479 | ¥9,347.90 |
| 12,000 | ¥0.93317 | ¥11,198.04 |











