FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
8 SOIC Pin View

FM24V01A-GTR

DigiKey Part Number
448-FM24V01A-GTR-ND - Tape & Reel (TR)
448-FM24V01A-GTRCT-ND - Cut Tape (CT)
448-FM24V01A-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24V01A-GTR
Description
IC FRAM 128KBIT I2C 3.4MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24V01A-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
16K x 8
Mfr
Memory Interface
I2C
Series
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
130 ns
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,973
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.20000¥34.20
10¥31.90800¥319.08
25¥30.97320¥774.33
50¥30.26240¥1,513.12
100¥29.55250¥2,955.25
250¥28.61616¥7,154.04
500¥27.91354¥13,956.77
1,000¥27.21844¥27,218.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.32220¥70,805.50
Manufacturers Standard Package