
TCAN3414DDFR | |
|---|---|
DigiKey Part Number | 296-TCAN3414DDFRTR-ND - Tape & Reel (TR) 296-TCAN3414DDFRCT-ND - Cut Tape (CT) 296-TCAN3414DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3414DDFR |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3414DDFR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package TSOT-23-8 |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.06000 | ¥13.06 |
| 10 | ¥9.52700 | ¥95.27 |
| 25 | ¥8.63800 | ¥215.95 |
| 100 | ¥7.66120 | ¥766.12 |
| 250 | ¥7.19536 | ¥1,798.84 |
| 500 | ¥6.91462 | ¥3,457.31 |
| 1,000 | ¥6.82991 | ¥6,829.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.39806 | ¥19,194.18 |
| 6,000 | ¥6.25839 | ¥37,550.34 |
| 9,000 | ¥6.18848 | ¥55,696.32 |











