Direct



HX1188NLT | |
|---|---|
DigiKey Part Number | 553-1536-2-ND - Tape & Reel (TR) 553-1536-1-ND - Cut Tape (CT) 553-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1188NLT |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1188NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.245" (6.22mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.03 oz (0.85 g) |
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX1188FNLT | Pulse Electronics | 24,180 | 553-2208-1-ND | ¥33.05000 | Direct |
| TM1188NL | Taoglas Limited | 759 | 931-TM1188NLCT-ND | ¥26.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.11000 | ¥32.11 |
| 10 | ¥29.03400 | ¥290.34 |
| 25 | ¥27.87200 | ¥696.80 |
| 50 | ¥27.02000 | ¥1,351.00 |
| 100 | ¥26.18840 | ¥2,618.84 |
| 250 | ¥25.12172 | ¥6,280.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥24.13730 | ¥14,482.38 |
| 1,200 | ¥23.38118 | ¥28,057.42 |
| 1,800 | ¥22.94852 | ¥41,307.34 |
| 3,000 | ¥22.41348 | ¥67,240.44 |












