
HX1188FNLT | |
|---|---|
DigiKey Part Number | 553-2208-2-ND - Tape & Reel (TR) 553-2208-1-ND - Cut Tape (CT) 553-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1188FNLT |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1188FNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.241" (6.12mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.05000 | ¥33.05 |
| 10 | ¥29.91200 | ¥299.12 |
| 25 | ¥28.71560 | ¥717.89 |
| 50 | ¥27.83760 | ¥1,391.88 |
| 100 | ¥26.98030 | ¥2,698.03 |
| 250 | ¥25.88092 | ¥6,470.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥24.86625 | ¥14,919.75 |
| 1,200 | ¥24.08709 | ¥28,904.51 |
| 1,800 | ¥23.64111 | ¥42,554.00 |
| 3,000 | ¥23.08965 | ¥69,268.95 |










