FTSH-107-01-L-DV-K-A | ||
---|---|---|
DigiKey Part Number | FTSH-107-01-L-DV-K-A-ND | |
Manufacturer | ||
Manufacturer Product Number | FTSH-107-01-L-DV-K-A | |
Description | CONN HEADER SMD 14POS 1.27MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FTSH-107-01-L-DV-K-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Keying Shroud | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.85000 | ¥33.85 |
10 | ¥30.73300 | ¥307.33 |
100 | ¥27.07720 | ¥2,707.72 |
500 | ¥23.01566 | ¥11,507.83 |
1,000 | ¥19.63100 | ¥19,631.00 |