


FM24V01A-G | |
|---|---|
DigiKey Part Number | 448-FM24V01A-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24V01A-G |
Description | IC FRAM 128KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V01A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.83000 | ¥28.83 |
| 10 | ¥26.89400 | ¥268.94 |
| 25 | ¥26.11040 | ¥652.76 |
| 97 | ¥24.94381 | ¥2,419.55 |
| 194 | ¥24.34789 | ¥4,723.49 |
| 291 | ¥24.00048 | ¥6,984.14 |
| 582 | ¥23.41060 | ¥13,624.97 |
| 1,067 | ¥22.90012 | ¥24,434.43 |










