
DAC7760IRHAR | |
|---|---|
DigiKey Part Number | 296-37281-2-ND - Tape & Reel (TR) 296-37281-1-ND - Cut Tape (CT) 296-37281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7760IRHAR |
Description | IC DAC 12BIT V OR A-OUT 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7760IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.97000 | ¥79.97 |
| 10 | ¥62.31000 | ¥623.10 |
| 25 | ¥57.90280 | ¥1,447.57 |
| 100 | ¥53.05520 | ¥5,305.52 |
| 250 | ¥50.74368 | ¥12,685.92 |
| 500 | ¥49.35078 | ¥24,675.39 |
| 1,000 | ¥48.20448 | ¥48,204.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.60568 | ¥104,014.20 |












