ADS1260BIRHBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 317
Unit Price: ¥172.18000
Datasheet
24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1260BIRHBR

DigiKey Part Number
296-53164-2-ND - Tape & Reel (TR)
296-53164-1-ND - Cut Tape (CT)
296-53164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1260BIRHBR
Description
IC ADC 24BIT 32-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 5 Input 1 Sigma-Delta 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1260BIRHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
4.75V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
24
Features
PGA
Sampling Rate (Per Second)
40k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
5
Package / Case
32-VFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
32-VQFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1260BIRHBTTexas Instruments317296-53165-1-ND¥172.18000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.80000¥145.80
10¥115.76000¥1,157.60
25¥108.26080¥2,706.52
100¥100.01760¥10,001.76
250¥96.08916¥24,022.29
500¥93.72086¥46,860.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥101.37385¥304,121.55
Manufacturers Standard Package