


ADP1710AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1710AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP1710AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP1710AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1710AUJZ-R7 |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1710AUJZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.3 mA |
Part Status Active | PSRR 58dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79100 | ¥97.91 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥7.89840 | ¥789.84 |
| 250 | ¥7.42688 | ¥1,856.72 |
| 500 | ¥7.14224 | ¥3,571.12 |
| 1,000 | ¥7.08552 | ¥7,085.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.61866 | ¥19,855.98 |
| 6,000 | ¥6.47714 | ¥38,862.84 |
| 9,000 | ¥6.40623 | ¥57,656.07 |












