Direct


4TPF470ML | |
|---|---|
DigiKey Part Number | P16247TR-ND - Tape & Reel (TR) P16247CT-ND - Cut Tape (CT) P16247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF470ML |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF470ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE010 | KEMET | 0 | 399-5624-1-ND | ¥20.67000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥20.18700 | ¥201.87 |
| 50 | ¥16.76980 | ¥838.49 |
| 100 | ¥15.71300 | ¥1,571.30 |
| 500 | ¥13.92486 | ¥6,962.43 |
| 1,000 | ¥13.37110 | ¥13,371.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.42071 | ¥31,051.77 |









